Reference Only

HDSP2112S

Obsolete
LED Displays & Accessories 5x7 Super Red 0.2", 8-CHARACTER

Manufacturer:

Mfr Part:
HDSP2112S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type5 x 7 Dot Matrix
Number of Digits8 Digit
Character Size0.2 in
Module Size - W x H x T42.67 mm x 19.58 mm x 5.31 mm
Illumination ColorRed
Wavelength630 nm
Luminous Intensity330 ucd
If - Forward Current284 mA
Vf - Forward Voltage5 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H40.23 mm x 4.81 mm
Part # AliasesQ68000A8562

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?