Reference Only
HB01KW01-5F-JB
LED Panel Mount Indicators SQ INDICTR GREEN LED CLR LENS/WHT DIFUSER.
Datasheet
HB01KW01-5F-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Lug | |
| Series | HB | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.03 | $80.30 | |
| $7.33 | $733.00 | |
| $7.04 | $3,520.00 | |
| $6.93 | $6,930.00 |
Need more?