Reference Only

GY QSSPA1.13-KSKU-5F5G-1

Single Color LEDs Yellow OSCONIQ P 3030.

Manufacturer:

Mfr Part:
GY QSSPA1.13-KSKU-5F5G-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Wavelength/Color Temperature610 nm
Luminous Intensity30.8 cd
Luminous Flux101 lm
If - Forward Current350 mA
Vf - Forward Voltage2.9 V
Power Rating1 W
Lens ColorTinted
Lens Dimensions2.73 mm
Lens ShapeDome
Lens TransparencyDiffused
SeriesGY QSSPA1.13
PackagingReel
ConfigurationSingle
Height0.75 mm
Illumination ColorYellow
Length3 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeSingle Color LEDs
Viewing Angle120 deg
Width3 mm
Part # AliasesQ65112A9196

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.604$543.60
$0.572$1,029.60
$0.545$2,452.50
$0.511$5,058.90
Need more?