Reference Only

GY PSLM31.13-HQHS-5F5G-L2M2

Single Color LEDs .

Manufacturer:

Mfr Part:
GY PSLM31.13-HQHS-5F5G-L2M2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Luminous Intensity11.7 cd
Luminous Flux34.5 lm
If - Forward Current100 mA
Vf - Forward Voltage2.96 V
Power Rating300 mW
Lens ColorTinted
Lens Dimensions2.55 mm x 2.55 mm
Lens ShapeSquare
Lens TransparencyDiffused
SeriesGY PSLM31.13
PackagingReel
Height0.6 mm
Illumination ColorYellow
Length3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameDURIS
TypeSingle Color LEDs
Viewing Angle120 deg
Width3 mm
Part # AliasesQ65112A6291

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.201$904.50
$0.18$1,620.00
$0.169$3,802.50
Need more?