Reference Only

GY JTLPS1.13-JMKN-5F5G-1

Single Color LEDs .

Manufacturer:

Mfr Part:
GY JTLPS1.13-JMKN-5F5G-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
Package / Case2835
Luminous Intensity23.2 cd
Luminous Flux68 lm
If - Forward Current150 mA
Vf - Forward Voltage3.1 V
Power Rating470 mW
SeriesGY JTLPS1.13
PackagingReel
Height0.7 mm
Illumination ColorYellow
Length3.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameDURIS
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm
Part # AliasesGY JTLPS1.13-JMKN-5F5G-1-150-R33 Q65113A5633

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.306$12,240.00
Need more?