Reference Only

GY DASPA2.23-FSFU-35-FH

Single Color LEDs Yellow OSCONIQ P 2226.

Manufacturer:

Mfr Part:
GY DASPA2.23-FSFU-35-FH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Wavelength/Color Temperature590 nm
Luminous Intensity5 cd
Luminous Flux/Radiant Flux16 lm
If - Forward Current100 mA
Vf - Forward Voltage2.2 V
Power Rating220 mW
Lens TransparencyClear
SeriesGY DASPA2.23
PackagingReel
Height1.25 mm
Illumination ColorYellow
Length2.6 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.2 mm
Part # AliasesQ65112A3462 GY DASPA2.23-FSFU-35-FH-100-R18 Q65112A3462

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.241$289.20
$0.232$556.80
$0.218$1,046.40
$0.206$1,977.60
$0.202$4,848.00
Need more?