Reference Only
GWKAFJB6.CM-RTSQ-27S3
White LEDs .
Datasheet
GWKAFJB6.CM-RTSQ-27S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 2700 K | |
| Luminous Intensity | 620 cd | |
| Luminous Flux | 1800 lm | |
| Color Rendering Index - CRI | 90 | |
| Viewing Angle | 120 deg | |
| Power Rating | 12 W | |
| Length | 13.5 mm | |
| Width | 13.5 mm | |
| Height | 1.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | GW KAFJB6.CM | |
| Packaging | Tray | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | SOLERIQ | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65113A7440 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.05 | $762.50 | |
| $2.77 | $1,385.00 | |
| $2.59 | $2,590.00 | |
| $2.49 | $6,225.00 |
Need more?