Reference Only

GW VJLPL1.CM-K3LX-XX56-1

White LEDs .

Manufacturer:

Mfr Part:
GW VJLPL1.CM-K3LX-XX56-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature3500 K
Luminous Intensity40.7 cd
Luminous Flux/Radiant Flux122 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current350 mA
Vf - Forward Voltage2.8 V
Power Rating980 mW
Length1.4 mm
Width1.4 mm
Height0.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens Dimensions1.1 mm x 1.1 mm
Lens ShapeSquare
SeriesGW VJLPL1.CM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSLON
TypeHigh Power LEDs
Part # AliasesQ65113A7108

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.559$2,795.00
$0.541$5,410.00
Need more?