GW SBLMA1.CM-GRGT-A636-1 ams OSRAM

GW SBLMA1.CM-GRGT-A636-1

White LEDs White 3500K DURIS S 2

Manufacturer:

Mfr Part:
GW SBLMA1.CM-GRGT-A636-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case3535
Illumination ColorNeutral White
Wavelength/Color Temperature3500 K
Luminous Flux/Radiant Flux21 lm
SeriesSYNIOS P2720
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65111A8579

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?