Reference Only
GW QTLTS1.EM-H5H7-XX36-1
White LEDs .
Datasheet
GW QTLTS1.EM-H5H7-XX36-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Wavelength/Color Temperature | 3500 K | |
| Series | GW QTLTS1_Ex | |
| Packaging | Reel | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Part # Aliases | Q65113A9093 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100,000 / Multiples: 100,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $5,000.00 |
Need more?