Reference Only

GW QTLQS1.LM-K5LZ-XX57-1

White LEDs .

Manufacturer:

Mfr Part:
GW QTLQS1.LM-K5LZ-XX57-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case3.5 mm x 2.8 mm x .7 mm
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity41.6 cd
Luminous Flux130 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current150 mA
Vf - Forward Voltage6.4 V
Power Rating910 mW
Length3.5 mm
Width2.8 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesGW QTLQS1.LM
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeMid-Power LEDs
Part # AliasesQ65113A3380

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.093$3,720.00
Need more?