Reference Only

GW QSSPA1.EM-LFLK-XX55-1

White LEDs .

Manufacturer:

Mfr Part:
GW QSSPA1.EM-LFLK-XX55-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Illumination ColorWarm White
Wavelength/Color Temperature4000 K
Luminous Intensity40.7 cd
Luminous Flux134 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current350 mA
Vf - Forward Voltage2.85 V
Power Rating1 W
Length3 mm
Width3 mm
Height0.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesGW QSSPA1.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeLow Power LEDs
Part # AliasesQ65112A8256

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.554$498.60
$0.529$952.20
$0.507$2,281.50
$0.486$4,811.40
Need more?