Reference Only
GW QSSPA1.EM-LCLH-XX57-1
White LEDs .
Datasheet
GW QSSPA1.EM-LCLH-XX57-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 3000 K | |
| Luminous Intensity | 40.7 cd | |
| Luminous Flux | 134 lm | |
| Color Rendering Index - CRI | 80 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 1 W | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 0.75 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | GW QSSPA1.EM | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65112A7966 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.546 | $491.40 | |
| $0.513 | $923.40 | |
| $0.492 | $2,214.00 | |
| $0.491 | $4,860.90 | |
| $0.49 | $11,907.00 |
Need more?