GW QSLMS3.EM-H6H9-XX31-1 ams OSRAM

GW QSLMS3.EM-H6H9-XX31-1

Not Recommended for New Designs
White LEDs

Manufacturer:

Mfr Part:
GW QSLMS3.EM-H6H9-XX31-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Wavelength/Color Temperature6500 K
SeriesGW QSLMS3.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeLow Power LEDs
Part # AliasesGW QSLMS3.EM-H6H9-XX31-1-65-R18 Q65113A6189

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?