Reference Only

GW QSLMS3.CM-GVH1-XX310-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW QSLMS3.CM-GVH1-XX310-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature2200 K
Luminous Flux25.5 lm, 28.5 lm
Color Rendering Index - CRI50
Viewing Angle120 deg
If - Forward Current65 mA
Vf - Forward Voltage2.69 V
Length3.3 mm
Width2.95 mm
Height0.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions2.64 mm x 2.64 mm
Lens ShapeSquare
SeriesOSCONIQ S 3030
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSCONIQ
TypeHigh Efficiency Indoor Lighting
Part # AliasesQ65115A2692

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?