Reference Only

GW QSLMS1.SM-H8HV-XX35-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW QSLMS1.SM-H8HV-XX35-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Wavelength/Color Temperature4000 K
Luminous Flux39 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current65 mA
Vf - Forward Voltage2.71 V
Length3 mm
Width3 mm
Height0.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions2.65 mm x 2.65 mm
Lens ShapeSquare
SeriesGW QSLMS1.SM
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSCONIQ
Part # AliasesQ65113A9605

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$27,600.00
Need more?