Reference Only

GW Q9LR36EMM2M9521

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW Q9LR36EMM2M9521

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorCool White
Wavelength/Color Temperature5700 K
Luminous Flux190 lm, 260 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current45 mA
Vf - Forward Voltage22 V
Power Rating1 W
Length5 mm
Width5 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens ColorDiffused
Lens Dimensions4.6 mm x 4.6 mm
Lens ShapeSquare
SeriesGW Q9LR36.CM
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSCONIQ
Part # AliasesQ65115A3492

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.495$1,980.00
$0.46$3,680.00
Need more?