Reference Only

GW Q9LR35.PM-M5N4-XX51-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW Q9LR35.PM-M5N4-XX51-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Wavelength/Color Temperature6500 K
Luminous Flux220 lm
Color Rendering Index - CRI70
Viewing Angle120 deg
If - Forward Current180 mA
Vf - Forward Voltage5.45 V
Length5 mm
Width5 mm
Height0.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions4.6 mm x 4.6 mm
Lens ShapeSquare
SeriesOSCONIQ S5050
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSCONIQ
TypeHigh Efficiency
Part # AliasesQ65113A9319

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.439$1,317.00
$0.414$3,726.00
$0.405$9,720.00
Need more?