Reference Only

GW Q9LR35.CM-LSM3-XX510-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW Q9LR35.CM-LSM3-XX510-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature2200 K
Luminous Flux/Radiant Flux140 lm
Color Rendering Index - CRI92
Viewing Angle120 deg
If - Forward Current180 mA
Vf - Forward Voltage5.45 V
Power Rating1 W
Length5 mm
Width5 mm
Height0.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens ColorColorless
Lens Dimensions4.6 mm x 4.6 mm
Lens ShapeSquare
Lens TransparencyDiffused
SeriesGW Q9LR35.CM
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSCONIQ
Part # AliasesQ65115A2695

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.509$1,527.00
$0.477$4,293.00
$0.464$11,136.00
Need more?