Reference Only

GW Q9LR33.EM-M2N1-XX55-1

White LEDs .

Manufacturer:

Mfr Part:
GW Q9LR33.EM-M2N1-XX55-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWarm White
Wavelength/Color Temperature4000 K
Luminous Intensity74.3 cd
Luminous Flux/Radiant Flux225 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current1.05 A
Vf - Forward Voltage5.52 V
Power Rating990 mW
Length5 mm
Width5 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesGW Q9LR33.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeLow Power LEDs
Part # AliasesGW Q9LR33.EM-M2N1-XX55-1-180-R18 Q65113A6095

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.553$829.50
$0.525$1,575.00
$0.489$4,401.00
$0.475$11,400.00
Need more?
Contact Us