
GW PUSTA1.EMNCPCXX52
White LEDs
Datasheet
GW PUSTA1.EMNCPCXX52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Type | Low Power LEDs | |
| Illumination Color | White | |
| Product Type | White LEDs | |
| Series | OSCONIQ P 3737 (3W) | |
| Subcategory | LEDs | |
| Wavelength/Color Temperature | 5700 K | |
| Part # Aliases | Q65112A8630 GW PUSTA1.EM-NCPC-XX52-1-1050-R18 GW PUSTA1.EM-NCPC-XX52-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?