Reference Only
GW PUSTA1.EM-NANC-XX57-1
Obsolete
White LEDs White OSCONIQ P 3737 (3W)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Series | OSCONIQ P 3737 (3W) | |
| Packaging | Reel | |
| Color Rendering Index - CRI | 82 | |
| Height | 2.15 mm | |
| If - Forward Current | 1.05 A | |
| Illumination Color | Warm White | |
| Length | 3.7 mm | |
| Lens Color | Tinted | |
| Lens Transparency | Clear | |
| Luminous Flux/Radiant Flux | 380 lm | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Package / Case | 3737 | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Mid-Power LEDs | |
| Vf - Forward Voltage | 2.75 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 3000 K | |
| Width | 3.7 mm | |
| Part # Aliases | Q65112A5874 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?