Reference Only

GW PUSRA2.HW-S6T2-M1-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW PUSRA2.HW-S6T2-M1-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Luminous Flux/Radiant Flux1089 mW
Viewing Angle120 deg
If - Forward Current700 mA
Vf - Forward Voltage2.83 V
Power Rating2 W
Length3.7 mm
Width3.7 mm
Height2.37 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens ColorColorless
Lens Dimensions3.7 mm x 1.62 mm
Lens ShapeDome
Lens TransparencyClear
SeriesP3737
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSCONIQ
TypeHigh Power LED
Part # AliasesQ65115A0347

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.647$1,941.00
$0.637$3,822.00
$0.62$5,580.00
Need more?