Reference Only

GW PUSRA1.EM-N2N7-XX53-1

White LEDs .

Manufacturer:

Mfr Part:
GW PUSRA1.EM-N2N7-XX53-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Illumination ColorWarm White
Wavelength/Color Temperature5000 K
Luminous Intensity100 cd
Luminous Flux/Radiant Flux300 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current700 mA
Vf - Forward Voltage2.84 V
Power Rating2 W
Length3.7 mm
Width3.7 mm
Height2.15 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesGW PUSRA1.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeHigh Power LEDs
Part # AliasesQ65113A3982

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.79$2,370.00
$0.76$4,560.00
$0.74$6,660.00
Need more?
Contact Us