Reference Only

GW PUBRA1.HW-S6T3-M6-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW PUBRA1.HW-S6T3-M6-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Luminous Flux/Radiant Flux1089 mW, 1248 mW
Viewing Angle140 deg
If - Forward Current700 mA
Vf - Forward Voltage2.75 V
Length3.7 mm
Width3.7 mm
Height1.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens Dimensions3.74 mm x 0.9 mm
Lens ShapeDome
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSCONIQ
Part # AliasesQ65115A0340

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.604$1,812.00
$0.596$5,364.00
Need more?