Reference Only

GW PSLR31.EM-LRLS-XX52-1

White LEDs White DURIS S 5

Manufacturer:

Mfr Part:
GW PSLR31.EM-LRLS-XX52-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case3030
Illumination ColorWarm White
Wavelength/Color Temperature5700 K
Luminous Intensity49.9 cd
Luminous Flux151 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current150 mA
Vf - Forward Voltage6.2 V
Power Rating930 mW
Length3 mm
Width3 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs
Part # AliasesQ65112A6753

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?