Reference Only

GW PSLM31.EM-HPHR-A737-1

Obsolete
White LEDs White DURIS S 5

Manufacturer:

Mfr Part:
GW PSLM31.EM-HPHR-A737-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity9.32 cd
Luminous Flux/Radiant Flux29.9 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current65 mA
Vf - Forward Voltage2.9 V
Power Rating190 mW
Length3 mm
Width3 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorTinted
Lens TransparencyDiffused
SeriesDURIS S 5
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65112A4233

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?