Reference Only

GW PSLM31.CM-GTHP-A636-1

Obsolete
White LEDs White DURIS S 5

Manufacturer:

Mfr Part:
GW PSLM31.CM-GTHP-A636-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Illumination ColorWarm White
Wavelength/Color Temperature3500 K
Luminous Intensity8.79 cd
Luminous Flux/Radiant Flux27 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current65 mA
Vf - Forward Voltage2.9 V
Power Rating190 mW
Length3 mm
Width3 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorTinted
Lens TransparencyDiffused
SeriesDURIS S 5
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65112A4236

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?