Reference Only

GW PSLM31.CM-GRGT-A535-1

Obsolete
White LEDs White 4000K DURIS S 5

Manufacturer:

Mfr Part:
GW PSLM31.CM-GRGT-A535-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case3535
Illumination ColorWhite
Wavelength/Color Temperature4000 K
Luminous Flux/Radiant Flux21 lm
SeriesDURIS S 5
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65111A9122

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?