GW PSLLS1.EC-GUHQ-5R8T-1 ams OSRAM

GW PSLLS1.EC-GUHQ-5R8T-1

Obsolete
White LEDs White 3000K DURIS S 5

Manufacturer:

Mfr Part:
GW PSLLS1.EC-GUHQ-5R8T-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-4
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Intensity8.9 cd
Luminous Flux/Radiant Flux25.9 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current80 mA
Vf - Forward Voltage3.1 V
Length3.2 mm
Width2.8 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorTinted
Lens Dimensions2.5 mm
Lens ShapeRound Flat
SeriesDURIS S 5
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs
Part # AliasesQ65111A4926

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?