Reference Only

GW PLTRA1.PM-NDQB-XX51-1

White LEDs .

Manufacturer:

Mfr Part:
GW PLTRA1.PM-NDQB-XX51-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case3030
Illumination ColorWarm White
Wavelength/Color Temperature6500 K
Luminous Intensity156 cd
Luminous Flux480 lm
Color Rendering Index - CRI70
Viewing Angle120 deg
If - Forward Current1.05 A
Vf - Forward Voltage2.83 V
Power Rating3 W
Length3 mm
Width3 mm
Height0.575 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lens ColorYellow
Lens ShapeSquare
Lens TransparencyNon-Diffused
SeriesGW PLTRA1.PM
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeLow Power LEDs
Part # AliasesGW PLTRA1.PM-NDQB-XX51-1-1050-R18 Q65113A5742

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$1.62$7,290.00
Need more?