Reference Only
GW PLTRA1.CM-MDQB-XX52-1
White LEDs .
Datasheet
GW PLTRA1.CM-MDQB-XX52-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3030 | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 5700 K | |
| Luminous Flux/Radiant Flux | 600 lm | |
| Color Rendering Index - CRI | 90 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 1.05 A | |
| Vf - Forward Voltage | 2.83 V | |
| Power Rating | 3 W | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 0.57 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Lens Color | Yellow | |
| Lens Shape | Square | |
| Lens Transparency | Non-Diffused | |
| Series | GW PLTRA1.CM | |
| Packaging | Reel | |
| Configuration | Single | |
| Lens Color/Style | Yello | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Type | Low Power LEDs | |
| Part # Aliases | GW PLTRA1.CM-MDQB-XX52-1-1050-R18 Q65113A5754 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---