Reference Only
GW PLLRA2.PM-N6P6-XX51-1
New Product
White LEDs .
Datasheet
GW PLLRA2.PM-N6P6-XX51-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Packaging | Reel | |
| Series | OSCONIQ C 2424 Gen 2 | |
| Length | 2.35 mm | |
| Width | 2.35 mm | |
| Height | 0.37 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Color Rendering Index - CRI | 72 | |
| If - Forward Current | 700 mA | |
| Luminous Flux/Radiant Flux | 330 lm | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Product | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Vf - Forward Voltage | 2.8 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 6500 K | |
| Part # Aliases | Q65115A1484 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.303 | $1,212.00 | |
| $0.299 | $2,392.00 | |
| $0.29 | $6,960.00 |
Need more?