Reference Only

GW PLLRA2.CM-M8N7-XX55-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW PLLRA2.CM-M8N7-XX55-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StylePCB Mount
Wavelength/Color Temperature4000 K
Luminous Flux250 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current700 mA
Vf - Forward Voltage2.8 V
Length2.35 mm
Width2.35 mm
Height0.37 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesOSCONIQ C 2424 Gen 2
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSCONIQ
Part # AliasesQ65115A1871

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.34$1,360.00
$0.323$2,584.00
$0.317$7,608.00
Need more?