Reference Only

GW PLLRA1.EM-M4M9-XX510-1

Not Recommended for New Designs
White LEDs

Manufacturer:

Mfr Part:
GW PLLRA1.EM-M4M9-XX510-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0909 (2424 metric)
Illumination ColorWarm White
Wavelength/Color Temperature2200 K
Luminous Intensity83.2 cd
Luminous Flux260 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current1.5 A
Vf - Forward Voltage2.8 V
Power Rating2 W
Length2.4 mm
Width2.4 mm
Height0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens ShapeSquare
SeriesGW PLLRA1.EM
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameOSCONIQ
TypeLow Power LEDs
Part # AliasesQ65113A1545

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?