Reference Only
GW P9LT31.PM-QPQQ-XX55-1
Obsolete
White LEDs White 4000K DURIS S 8
Datasheet
GW P9LT31.PM-QPQQ-XX55-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Type | High Power LEDs | |
| Series | SYNIOS P2720 | |
| Packaging | Reel | |
| Color Rendering Index - CRI | 70 | |
| Height | 0.7 mm | |
| If - Forward Current | 150 mA | |
| Illumination Color | Warm White | |
| Length | 5 mm | |
| Luminous Flux/Radiant Flux | 726 lm | |
| Luminous Intensity | 236 cd | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Power Rating | 4.7 W | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Vf - Forward Voltage | 31.5 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 4000 K | |
| Width | 5 mm | |
| Part # Aliases | Q65112A1552 GW P9LT31.PM-PUQP-XX55-1 Q65112A1552 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?