Reference Only

GW P9LR38.PM-M4M8-XX55-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW P9LR38.PM-M4M8-XX55-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorWhite
Wavelength/Color Temperature4000 K
Luminous Flux210 lm
Color Rendering Index - CRI70
Viewing Angle120 deg
If - Forward Current45 mA
Vf - Forward Voltage22 V
Length5 mm
Width5 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions4.55 mm x 4.55 mm
Lens ShapeSquare
SeriesDURIS S5050
PackagingReel
Moisture SensitiveYes
SubcategoryLEDs
TradenameDURIS
Part # AliasesQ65115A0136

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.347$1,388.00
$0.321$3,210.00
$0.301$7,224.00
Need more?