Reference Only

GW P9LR37.EM-M2M6-XX51-1

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW P9LR37.EM-M2M6-XX51-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorCool White
Wavelength/Color Temperature6500 K
Luminous Flux/Radiant Flux190 lm
Color Rendering Index - CRI82
Viewing Angle120 deg
If - Forward Current180 mA
Vf - Forward Voltage5.53 V
Power Rating1 W
Length5 mm
Width5 mm
Height0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens ColorColorless
Lens Dimensions4.5 mm x 4.5 mm
Lens ShapeSquare
Lens TransparencyDiffused
SeriesDURIS S5050
PackagingReel
ConfigurationSingle
Moisture SensitiveYes
SubcategoryLEDs
TradenameDURIS
Part # AliasesQ65115A1031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.316$632.00
$0.294$2,940.00
$0.285$6,840.00
Need more?