Reference Only
GW P9LR37.CM-L8M3-XX53-1
New Product
White LEDs .
Datasheet
GW P9LR37.CM-L8M3-XX53-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Neutral White | |
| Wavelength/Color Temperature | 5000 K | |
| Luminous Flux/Radiant Flux | 160 lm | |
| Color Rendering Index - CRI | 92 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 180 mA | |
| Vf - Forward Voltage | 5.53 V | |
| Power Rating | 1 W | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 0.7 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lens Color | Colorless | |
| Lens Dimensions | 4.5 mm x 4.5 mm | |
| Lens Shape | Square | |
| Lens Transparency | Diffused | |
| Series | DURIS S5050 | |
| Packaging | Reel | |
| Configuration | Single | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Tradename | DURIS | |
| Part # Aliases | Q65115A1601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.337 | $674.00 | |
| $0.329 | $1,316.00 | |
| $0.311 | $3,110.00 | |
| $0.304 | $7,296.00 |
Need more?