
GW P7STA1.PM-QURQ-45S5-1
Obsolete
White LEDs White 4500K DURIS P 10
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Illumination Color | White | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Product | White LEDs | |
| Series | SYNIOS P2720 | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Wavelength/Color Temperature | 4500 K | |
| Part # Aliases | Q65111A9948 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?