Reference Only

GW KAPNBA.CM-UPUT-27AB-14

White LEDs .

Manufacturer:

Mfr Part:
GW KAPNBA.CM-UPUT-27AB-14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case17.85 mm x 17.85 mm x 1.5 mm
Illumination ColorWarm White
Wavelength/Color Temperature2700 K
Luminous Intensity1890 cd
Luminous Flux5540 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current1.4 A
Vf - Forward Voltage34.8 V
Power Rating49 W
Length17.85 mm
Width17.85 mm
Height1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions16 mm
SeriesGW KAPNBA.CM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW KAPNBA.CM-UPUT-27AB-1400-T05 Q65113A4094

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$3.35$418.75
$3.31$1,655.00
$3.18$3,180.00
$3.13$7,825.00
Need more?