Reference Only

GW KANLB6.CM-SSTP-30S3-54

White LEDs .

Manufacturer:

Mfr Part:
GW KANLB6.CM-SSTP-30S3-54

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case19 mm x 19 mm x 1.4 mm
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Flux2640 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current540 mA
Vf - Forward Voltage34 V
Power Rating18 W
Length19 mm
Width19 mm
Height1.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions14.1 mm
SeriesGW KANLB6.CM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW KANLB6.CM-SSTP-30S3-540-T05 Q65113A1477

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$3.78$472.50
$3.37$1,685.00
$3.24$3,240.00
$3.13$7,825.00
Need more?