Reference Only

GW KANJB6.EM-SSTP-30S3-45

White LEDs .

Manufacturer:

Mfr Part:
GW KANJB6.EM-SSTP-30S3-45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case19 mm x 19 mm x 1.4 mm
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Flux2640 lm
Color Rendering Index - CRI80
Viewing Angle120 deg
If - Forward Current450 mA
Vf - Forward Voltage34 V
Power Rating15 W
Length19 mm
Width19 mm
Height1.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions14.1 mm
SeriesGW KANJB6.EM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW KANJB6.EM-SSTP-30S3-450-T05 Q65113A1487

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$3.33$416.25
$2.94$1,470.00
$2.73$2,730.00
$2.66$6,650.00
Need more?