Reference Only

GW KAMLBA.CM-TRUQ-40S3-90

White LEDs .

Manufacturer:

Mfr Part:
GW KAMLBA.CM-TRUQ-40S3-90

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case17.85 mm x 17.85 mm x 1.5 mm
Illumination ColorWarm White
Wavelength/Color Temperature4000 K
Luminous Intensity1470 cd
Luminous Flux/Radiant Flux4250 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current900 mA
Vf - Forward Voltage36 V
Power Rating32 W
Length17.85 mm
Width17.85 mm
Height1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions14 mm
SeriesGW KAMLBA.CM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW KAMLBA.CM-TRUQ-40S3-900-T05 Q65113A0945

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$2.72$340.00
$2.28$1,140.00
$2.18$2,180.00
$2.10$5,250.00
$2.01$10,050.00
Need more?