Reference Only

GW KAMJBA.CM-SUTT-50S3-70

White LEDs .

Manufacturer:

Mfr Part:
GW KAMJBA.CM-SUTT-50S3-70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StylePCB
Package / Case17.85 mm x 17.85 mm x 1.5 mm
Illumination ColorWarm White
Wavelength/Color Temperature5000 K
Luminous Intensity1150 cd
Luminous Flux/Radiant Flux3390 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current700 mA
Vf - Forward Voltage36.5 V
Power Rating26 W
Length17.85 mm
Width17.85 mm
Height1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions14 mm
SeriesGW KAMJBA.CM
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameSOLERIQ
TypeHigh Power LEDs
Part # AliasesGW KAMJBA.CM-SUTT-50S3-700-T05 Q65113A0948

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.87$233.75
$1.81$905.00
$1.76$1,760.00
$1.73$4,325.00
$1.70$8,500.00
Need more?
Contact Us