Reference Only
GW KAMJBA.CM-SUTT-40S3-70
White LEDs .
Datasheet
GW KAMJBA.CM-SUTT-40S3-70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White CoB LEDs | |
| Mounting Style | PCB | |
| Package / Case | 17.85 mm x 17.85 mm x 1.5 mm | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 4000 K | |
| Luminous Intensity | 1150 cd | |
| Luminous Flux/Radiant Flux | 3390 lm | |
| Color Rendering Index - CRI | 90 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 36.5 V | |
| Power Rating | 26 W | |
| Length | 17.85 mm | |
| Width | 17.85 mm | |
| Height | 1.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lens Dimensions | 14 mm | |
| Series | GW KAMJBA.CM | |
| Packaging | Tray | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | SOLERIQ | |
| Type | High Power LEDs | |
| Part # Aliases | GW KAMJBA.CM-SUTT-40S3-700-T05 Q65113A0950 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $251.25 | |
| $1.77 | $885.00 | |
| $1.70 | $1,700.00 | |
| $1.65 | $4,125.00 | |
| $1.59 | $7,950.00 |
Need more?