
GW KAHLB1.EM-TRTT-35S3-T02
Obsolete
White LEDs
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White CoB LEDs | |
| Color Rendering Index - CRI | 80 | |
| Height | 1.6 mm | |
| If - Forward Current | 700 mA | |
| Illumination Color | Neutral White | |
| Length | 24.3 mm | |
| Luminous Flux/Radiant Flux | 3625 lm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | COB- Chip-on-Board | |
| Product Type | White LEDs | |
| Series | SYNIOS P2720 | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Vf - Forward Voltage | 46.5 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 3500 K | |
| Width | 24.3 mm | |
| Part # Aliases | Q65111A4685 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?