Reference Only

GW KAGMB9.KM-F18-30S3

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW KAGMB9.KM-F18-30S3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
TypeWhite LED
SeriesSOLERIQ S 15
PackagingTray
Color Rendering Index - CRI90
ConfigurationSingle
Height1.55 mm
If - Forward Current720 mA
Illumination ColorWhite
Length19 mm
Lens Dimensions15 mm
Lens ShapeRound
Luminous Flux/Radiant Flux4525 lm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
Package / Case19 mm x 19 mm x 1.55 mm
Product TypeWhite LED
SubcategoryLEDs
TradenameSOLERIQ
Vf - Forward Voltage34 V
Viewing Angle120 deg
Wavelength/Color Temperature3000 K
Width19 mm
Part # AliasesQ65115A1915

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.14$2,570.00
$5.08$5,080.00
Need more?