Reference Only
GW KAGLB9.KM-E23-40S3
New Product
White LEDs .
Datasheet
GW KAGLB9.KM-E23-40S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White CoB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 19 mm x 19 mm x 1.55 mm | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 4000 K | |
| Luminous Flux | 3535 lm | |
| Color Rendering Index - CRI | 90 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 540 mA | |
| Vf - Forward Voltage | 34 V | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 1.55 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lens Dimensions | 15 mm | |
| Lens Shape | Round | |
| Series | SOLERIQ S 15 | |
| Packaging | Tray | |
| Configuration | Single | |
| Moisture Sensitive | Yes | |
| Product Type | White LED | |
| Subcategory | LEDs | |
| Tradename | SOLERIQ | |
| Type | White LED | |
| Part # Aliases | Q65115A1910 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.86 | $1,930.00 | |
| $3.72 | $3,720.00 | |
| $3.60 | $9,000.00 |
Need more?