Reference Only

GW KAGLB9.KM-E21-30S3

New Product
White LEDs .

Manufacturer:

Mfr Part:
GW KAGLB9.KM-E21-30S3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StyleSMD/SMT
Package / Case19 mm x 19 mm x 1.55 mm
Illumination ColorWhite
Wavelength/Color Temperature3000 K
Luminous Flux3435 lm
Color Rendering Index - CRI90
Viewing Angle120 deg
If - Forward Current540 mA
Vf - Forward Voltage34 V
Length19 mm
Width19 mm
Height1.55 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lens Dimensions15 mm
Lens ShapeRound
SeriesSOLERIQ S 15
PackagingTray
ConfigurationSingle
Moisture SensitiveYes
Product TypeWhite LED
SubcategoryLEDs
TradenameSOLERIQ
TypeWhite LED
Part # AliasesQ65115A1909

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.86$1,930.00
$3.72$3,720.00
$3.60$9,000.00
Need more?